NJU7008F3-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU7008F3-TE1TR-ND - Tape & Reel (TR) 2129-NJU7008F3-TE1CT-ND - Cut Tape (CT) 2129-NJU7008F3-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU7008F3-TE1 |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SC-88A |
Datasheet | Datasheet |
EDA/CAD Models | NJU7008F3-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 200µA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥6.93204 | ¥3,466.02 |
1,000 | ¥5.47266 | ¥5,472.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44842 | ¥10,345.26 |