NJM7808FA | |
---|---|
DigiKey Part Number | 2129-NJM7808FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7808FA |
Description | IC REG LINEAR 8V 1.5A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7808FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
100 | ¥10.77370 | ¥1,077.37 |
1,000 | ¥7.33415 | ¥7,334.15 |
5,000 | ¥6.57548 | ¥32,877.40 |
10,000 | ¥6.32258 | ¥63,225.80 |