NJM3404AM | |
---|---|
DigiKey Part Number | 2129-NJM3404AM-ND |
Manufacturer | |
Manufacturer Product Number | NJM3404AM |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM3404AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.67811 | ¥9,356.22 |