NJM2877F3-33-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2877F3-33-TE1TR-ND - Tape & Reel (TR) 2129-NJM2877F3-33-TE1CT-ND - Cut Tape (CT) 2129-NJM2877F3-33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2877F3-33-TE1 |
Description | IC REG LINEAR 3.3V 150MA SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.24040 | ¥106.01 |
100 | ¥3.39200 | ¥339.20 |
250 | ¥3.14988 | ¥787.47 |
500 | ¥2.66530 | ¥1,332.65 |
1,000 | ¥2.05959 | ¥2,059.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49939 | ¥4,498.17 |