SM-31TW104 | |
---|---|
DigiKey Part Number | SM-31TW104TR-ND - Tape & Reel (TR) SM-31TW104CT-ND - Cut Tape (CT) SM-31TW104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW104 |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥29.49000 | ¥294.90 |
25 | ¥26.32720 | ¥658.18 |
50 | ¥24.74760 | ¥1,237.38 |
100 | ¥24.22060 | ¥2,422.06 |
250 | ¥23.16740 | ¥5,791.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.95528 | ¥9,477.64 |
1,000 | ¥16.32257 | ¥16,322.57 |
2,500 | ¥15.26955 | ¥38,173.88 |
5,000 | ¥14.74300 | ¥73,715.00 |