UUJ2E330MNJ1MS | |
---|---|
DigiKey Part Number | UUJ2E330MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2E330MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2E330MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E330MNJ1MS |
Description | CAP ALUM 33UF 20% 250V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E330MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 368 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥15.08900 | ¥150.89 |
50 | ¥11.83480 | ¥591.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥10.53312 | ¥1,316.64 |
250 | ¥9.74304 | ¥2,435.76 |
375 | ¥9.34571 | ¥3,504.64 |
625 | ¥8.90344 | ¥5,564.65 |
875 | ¥8.64400 | ¥7,563.50 |
1,250 | ¥8.39373 | ¥10,492.16 |
3,125 | ¥7.85171 | ¥24,536.59 |
6,250 | ¥7.52252 | ¥47,015.75 |