QXK2J474KTPTZH | |
---|---|
DigiKey Part Number | 493-3592-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J474KTPTZH |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J474KTPTZH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.445" W (31.00mm x 11.30mm) | |
Height - Seated (Max) | 0.835" (21.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥15.95900 | ¥159.59 |
50 | ¥14.66220 | ¥733.11 |
100 | ¥12.15750 | ¥1,215.75 |
500 | ¥9.77474 | ¥4,887.37 |
1,000 | ¥8.55300 | ¥8,553.00 |
2,500 | ¥8.24750 | ¥20,618.75 |
5,000 | ¥7.94203 | ¥39,710.15 |