PCX1V560MCL1GS | |
---|---|
DigiKey Part Number | 493-4693-2-ND - Tape & Reel (TR) 493-4693-1-ND - Cut Tape (CT) 493-4693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V560MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥20.04000 | ¥200.40 |
50 | ¥18.40800 | ¥920.40 |
100 | ¥15.26370 | ¥1,526.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.70523 | ¥3,882.09 |
800 | ¥9.49259 | ¥7,594.07 |