PCX1H470MCL1GS | |
---|---|
DigiKey Part Number | 493-4692-2-ND - Tape & Reel (TR) 493-4692-1-ND - Cut Tape (CT) 493-4692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.26800 | ¥192.68 |
50 | ¥17.47540 | ¥873.77 |
100 | ¥15.77760 | ¥1,577.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥15.52373 | ¥6,209.49 |