GYE1V101MCQ1GS | |
---|---|
DigiKey Part Number | 493-GYE1V101TR-ND - Tape & Reel (TR) 493-GYE1V101CT-ND - Cut Tape (CT) 493-GYE1V101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V101MCQ1GS |
Description | CAP ALUM HYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.38700 | ¥63.87 |
50 | ¥5.58760 | ¥279.38 |
100 | ¥4.55320 | ¥455.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.41491 | ¥3,073.42 |
1,800 | ¥3.20798 | ¥5,774.36 |
2,700 | ¥3.00102 | ¥8,102.75 |
4,500 | ¥2.84577 | ¥12,805.97 |
9,000 | ¥2.74229 | ¥24,680.61 |
22,500 | ¥2.69676 | ¥60,677.10 |