HHXC630ARA6R8MF61G | |
---|---|
DigiKey Part Number | 565-HHXC630ARA6R8MF61GTR-ND - Tape & Reel (TR) 565-HHXC630ARA6R8MF61GCT-ND - Cut Tape (CT) 565-HHXC630ARA6R8MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA6R8MF61G |
Description | CAP ALUM HYB 6.8UF 20% 63V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.78600 | ¥47.86 |
50 | ¥4.18700 | ¥209.35 |
100 | ¥3.41120 | ¥341.12 |
500 | ¥2.79100 | ¥1,395.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.67743 | ¥1,677.43 |
2,000 | ¥1.57879 | ¥3,157.58 |
5,000 | ¥1.48010 | ¥7,400.50 |
10,000 | ¥1.38143 | ¥13,814.30 |
25,000 | ¥1.33209 | ¥33,302.25 |
50,000 | ¥1.28276 | ¥64,138.00 |