786999-01 | |
---|---|
DigiKey Part Number | 2770-786999-01-ND |
Manufacturer | |
Manufacturer Product Number | 786999-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 6 - Analog (Differential) | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Counter/Timers | 6 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31,188.79000 | ¥31,188.79 |