786531-01 | |
---|---|
DigiKey Part Number | 2770-786531-01-ND |
Manufacturer | |
Manufacturer Product Number | 786531-01 |
Description | RMX-4005, 350W, 0-80V, 0-70A DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Electronic Load Device for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Electronic Load Device | |
For Use With/Related Products | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,578.48000 | ¥26,578.48 |