783701-02 | |
---|---|
DigiKey Part Number | 2770-783701-02-ND |
Manufacturer | |
Manufacturer Product Number | 783701-02 |
Description | INTERFACE CONTROL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,382.26000 | ¥7,382.26 |