782802-01 | |
---|---|
DigiKey Part Number | 2770-782802-01-ND |
Manufacturer | |
Manufacturer Product Number | 782802-01 |
Description | EMI SUPPRESSION FERRITE FOR NI 9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID OD Length |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.75000 | ¥104.75 |