Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sound, Vibration | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 3 - Analog | |
Input Range | ±30V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 102.4k - Simultaneous |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30,529.86000 | ¥30,529.86 |