782082-01 | |
---|---|
DigiKey Part Number | 2770-782082-01-ND |
Manufacturer | |
Manufacturer Product Number | 782082-01 |
Description | NI PIEZO INDUCTOR PACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supply 40A 190V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | - | |
Voltage - Load | 190V | |
Current - Output | 40A | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,591.57000 | ¥1,591.57 |