MAX77501EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX77501EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77501EVKIT# |
Description | EVKIT FOR PIEZO HAPTIC DRIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77501 Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | No | |
Utilized IC / Part | MAX77501 | |
Primary Attributes | 2.8V ~ 5.5V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥843.66000 | ¥843.66 |