779675-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 24
Unit Price: ¥19,728.00000
Datasheet

779675-01

DigiKey Part Number
2770-779675-01-ND
Manufacturer
Manufacturer Product Number
779675-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Analog (Single-Ended, 8 - Differential), 4 - Digital
Input Range
±200mV, ±1V, ±5V, ±10V
Input Resolution
16 Bits
Number of Outputs and Type
4 - Digital
Output Range
-
Output Resolution
-
Counter/Timers
2
Sampling Rate (Per Second)
250k - Multiplexed
Base Product Number