Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 4 - Digital | |
Input Range | ±200mV, ±1V, ±5V, ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Digital | |
Output Range | - | |
Output Resolution | - | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed | |
Base Product Number |