XC7SET08GW,125 | |
---|---|
DigiKey Part Number | 1727-7084-2-ND - Tape & Reel (TR) 1727-7084-1-ND - Cut Tape (CT) 1727-7084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.40400 | ¥44.04 |
25 | ¥4.13840 | ¥103.46 |
100 | ¥3.37840 | ¥337.84 |
250 | ¥3.13832 | ¥784.58 |
500 | ¥2.67092 | ¥1,335.46 |
1,000 | ¥2.13678 | ¥2,136.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93646 | ¥5,809.38 |
6,000 | ¥1.80291 | ¥10,817.46 |
15,000 | ¥1.73614 | ¥26,042.10 |
30,000 | ¥1.70343 | ¥51,102.90 |