TLVH431NAIDBZRR | |
---|---|
DigiKey Part Number | 1727-TLVH431NAIDBZRRTR-ND - Tape & Reel (TR) 1727-TLVH431NAIDBZRRCT-ND - Cut Tape (CT) 1727-TLVH431NAIDBZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NAIDBZRR |
Description | IC VREF SHUNT ADJ 1.5% TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1% 70 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431NAIDBZRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.93830 | ¥193.83 |
250 | ¥1.75688 | ¥439.22 |
500 | ¥1.45396 | ¥726.98 |
1,000 | ¥1.09051 | ¥1,090.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99963 | ¥2,998.89 |
6,000 | ¥0.93904 | ¥5,634.24 |
15,000 | ¥0.87846 | ¥13,176.90 |
30,000 | ¥0.80576 | ¥24,172.80 |
75,000 | ¥0.77547 | ¥58,160.25 |