TL431BMFDT,215

DigiKey Part Number
1727-1986-2-ND - Tape & Reel (TR)
1727-1986-1-ND - Cut Tape (CT)
1727-1986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BMFDT,215
Description
IC VREF SHUNT ADJ 0.5% TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431BMFDT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.81400¥28.14
25¥2.57080¥64.27
100¥1.91450¥191.45
250¥1.73460¥433.65
500¥1.43568¥717.84
1,000¥1.07676¥1,076.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98699¥2,960.97
6,000¥0.92719¥5,563.14
15,000¥0.86736¥13,010.40
30,000¥0.79558¥23,867.40
75,000¥0.76567¥57,425.25
Manufacturers Standard Package