PZTA14,115 | |
---|---|
DigiKey Part Number | 1727-PZTA14,115TR-ND - Tape & Reel (TR) 1727-PZTA14,115CT-ND - Cut Tape (CT) 1727-PZTA14,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA14,115 |
Description | TRANS NPN DARL 30V 0.5A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 1.25 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64690 | ¥164.69 |
500 | ¥1.52472 | ¥762.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.03673 | ¥1,036.73 |
2,000 | ¥0.95443 | ¥1,908.86 |
5,000 | ¥0.91479 | ¥4,573.95 |
10,000 | ¥0.82330 | ¥8,233.00 |
25,000 | ¥0.81111 | ¥20,277.75 |
50,000 | ¥0.77788 | ¥38,894.00 |