PSMN3R3-80PS,127 | |
---|---|
DigiKey Part Number | 1727-6501-ND |
Manufacturer | |
Manufacturer Product Number | PSMN3R3-80PS,127 |
Description | MOSFET N-CH 80V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 338W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9961 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 338W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥30.68000 | ¥306.80 |
100 | ¥24.82070 | ¥2,482.07 |
500 | ¥22.06270 | ¥11,031.35 |
1,000 | ¥18.89117 | ¥18,891.17 |
2,000 | ¥17.78806 | ¥35,576.12 |