PSMN015-60BS,118 | |
---|---|
DigiKey Part Number | 1727-7207-2-ND - Tape & Reel (TR) 1727-7207-1-ND - Cut Tape (CT) 1727-7207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN015-60BS,118 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 86W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 86W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.36700 | ¥93.67 |
100 | ¥7.28700 | ¥728.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.17675 | ¥4,941.40 |
1,600 | ¥5.03158 | ¥8,050.53 |
2,400 | ¥4.73665 | ¥11,367.96 |
5,600 | ¥4.51110 | ¥25,262.16 |