PRTR5V0U2X-QR | |
---|---|
DigiKey Part Number | 1727-PRTR5V0U2X-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U2X-QR |
Description | PRTR5V0U2X-Q/SOT143/SOT4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12264 | ¥3,367.92 |
6,000 | ¥1.06557 | ¥6,393.42 |
9,000 | ¥0.98945 | ¥8,905.05 |
30,000 | ¥0.97081 | ¥29,124.30 |