TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,936 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
10,000 In Stock | 1 : ¥4.85000 Cut Tape (CT) 10,000 : ¥1.64605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | DVI, HDMI, USB | 1.8pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143B |