PMV41XPAR | |
---|---|
DigiKey Part Number | 1727-PMV41XPARTR-ND - Tape & Reel (TR) 1727-PMV41XPARCT-ND - Cut Tape (CT) 1727-PMV41XPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV41XPAR |
Description | SMALL SIGNAL MOSFETS FOR AUTOMOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 28 V 4A (Ta) 510mW (Ta), 7W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 28 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1254 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52050 | ¥152.05 |
500 | ¥1.40798 | ¥703.99 |
1,000 | ¥0.95743 | ¥957.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88140 | ¥2,644.20 |
6,000 | ¥0.84479 | ¥5,068.74 |
9,000 | ¥0.76031 | ¥6,842.79 |
30,000 | ¥0.74905 | ¥22,471.50 |
75,000 | ¥0.71836 | ¥53,877.00 |