PMPB85ENEA/FX | |
---|---|
DigiKey Part Number | PMPB85ENEA/FX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB85ENEA/FX |
Description | MOSFET N-CH 60V 4.4A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.4A (Ta) 1.6W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12441 | ¥3,373.23 |
6,000 | ¥1.07772 | ¥6,466.32 |
9,000 | ¥0.96994 | ¥8,729.46 |
30,000 | ¥0.95557 | ¥28,667.10 |
75,000 | ¥0.91642 | ¥68,731.50 |