PMPB19XP,115 | |
---|---|
DigiKey Part Number | 1727-PMPB19XP,115TR-ND - Tape & Reel (TR) 1727-PMPB19XP,115CT-ND - Cut Tape (CT) 1727-PMPB19XP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB19XP,115 |
Description | MOSFET P-CH 20V 7.2A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.05000 | ¥205.00 |
500 | ¥1.60058 | ¥800.29 |
1,000 | ¥1.30101 | ¥1,301.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00570 | ¥3,017.10 |