PMPB14XPX | |
---|---|
DigiKey Part Number | 1727-7805-2-ND - Tape & Reel (TR) 1727-7805-1-ND - Cut Tape (CT) 1727-7805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB14XPX |
Description | MOSFET DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12.7A (Ta) 3.9W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8.6A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2303 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88330 | ¥188.33 |
500 | ¥1.74392 | ¥871.96 |
1,000 | ¥1.18582 | ¥1,185.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09169 | ¥3,275.07 |
6,000 | ¥1.04633 | ¥6,277.98 |
9,000 | ¥0.94170 | ¥8,475.30 |
30,000 | ¥0.92775 | ¥27,832.50 |
75,000 | ¥0.88974 | ¥66,730.50 |