PMPB14R0EPX | |
---|---|
DigiKey Part Number | 1727-PMPB14R0EPXTR-ND - Tape & Reel (TR) 1727-PMPB14R0EPXCT-ND - Cut Tape (CT) 1727-PMPB14R0EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB14R0EPX |
Description | MOSFET P-CH 30V 9A DFN2020M-6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB14R0EPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 227 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
100 | ¥2.59100 | ¥259.10 |
500 | ¥2.02322 | ¥1,011.61 |
1,000 | ¥1.64451 | ¥1,644.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47010 | ¥4,410.30 |
6,000 | ¥1.39537 | ¥8,372.22 |
9,000 | ¥1.29569 | ¥11,661.21 |
30,000 | ¥1.26579 | ¥37,973.70 |