PMEG4010CEH,115 | |
---|---|
DigiKey Part Number | 1727-3846-2-ND - Tape & Reel (TR) 1727-3846-1-ND - Cut Tape (CT) 1727-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEH,115 |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
EDA/CAD Models | PMEG4010CEH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 77pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥1.06400 | ¥532.00 |
1,000 | ¥0.78945 | ¥789.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66415 | ¥1,992.45 |
6,000 | ¥0.63497 | ¥3,809.82 |
9,000 | ¥0.54916 | ¥4,942.44 |
30,000 | ¥0.53886 | ¥16,165.80 |
75,000 | ¥0.44619 | ¥33,464.25 |
150,000 | ¥0.43933 | ¥65,899.50 |