PMEG4005AEA,115 | |
---|---|
DigiKey Part Number | 1727-5209-2-ND - Tape & Reel (TR) 1727-5209-1-ND - Cut Tape (CT) 1727-5209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005AEA,115 |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005AEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.24130 | ¥124.13 |
500 | ¥1.01292 | ¥506.46 |
1,000 | ¥0.75144 | ¥751.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63224 | ¥1,896.72 |
6,000 | ¥0.60446 | ¥3,626.76 |
9,000 | ¥0.52277 | ¥4,704.93 |
30,000 | ¥0.51297 | ¥15,389.10 |
75,000 | ¥0.42475 | ¥31,856.25 |
150,000 | ¥0.41822 | ¥62,733.00 |