PMEG3010ESBYL | |
---|---|
DigiKey Part Number | 1727-PMEG3010ESBYLTR-ND - Tape & Reel (TR) 1727-PMEG3010ESBYLCT-ND - Cut Tape (CT) 1727-PMEG3010ESBYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010ESBYL |
Description | DIODE SCHOTTKY 30V 1A DSN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010ESBYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 565 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.2 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 30 V | |
Capacitance @ Vr, F | 32pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77074 | ¥385.37 |
1,000 | ¥0.57181 | ¥571.81 |
2,000 | ¥0.48106 | ¥962.12 |
5,000 | ¥0.45993 | ¥2,299.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39777 | ¥3,977.70 |
30,000 | ¥0.39032 | ¥11,709.60 |
50,000 | ¥0.32319 | ¥16,159.50 |
250,000 | ¥0.31822 | ¥79,555.00 |