PMEG2020EJF | |
---|---|
DigiKey Part Number | 1727-7474-2-ND - Tape & Reel (TR) 1727-7474-1-ND - Cut Tape (CT) 1727-7474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EJF |
Description | DIODE SCHOTTKY 20V 2A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.99750 | ¥99.75 |
500 | ¥0.92324 | ¥461.62 |
1,000 | ¥0.65019 | ¥650.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65019 | ¥6,501.90 |