PMEG2020EH,115 | |
---|---|
DigiKey Part Number | 1727-3862-2-ND - Tape & Reel (TR) 1727-3862-1-ND - Cut Tape (CT) 1727-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EH,115 |
Description | DIODE SCHOTTKY 20V 2A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2020EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33490 | ¥133.49 |
500 | ¥1.08912 | ¥544.56 |
1,000 | ¥0.80809 | ¥808.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67985 | ¥2,039.55 |
6,000 | ¥0.65000 | ¥3,900.00 |
9,000 | ¥0.56216 | ¥5,059.44 |
30,000 | ¥0.55162 | ¥16,548.60 |
75,000 | ¥0.45676 | ¥34,257.00 |
150,000 | ¥0.44973 | ¥67,459.50 |