PMEG1030EH,115 | |
---|---|
DigiKey Part Number | 1727-3851-2-ND - Tape & Reel (TR) 1727-3851-1-ND - Cut Tape (CT) 1727-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1030EH,115 |
Description | DIODE SCHOTTKY 10V 3A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG1030EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 85pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21670 | ¥121.67 |
500 | ¥1.07812 | ¥539.06 |
1,000 | ¥0.83896 | ¥838.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75090 | ¥2,252.70 |
6,000 | ¥0.73412 | ¥4,404.72 |
9,000 | ¥0.65023 | ¥5,852.07 |
30,000 | ¥0.64183 | ¥19,254.90 |
75,000 | ¥0.54535 | ¥40,901.25 |
150,000 | ¥0.53507 | ¥80,260.50 |