AQ1250-01ETG | |
---|---|
DigiKey Part Number | 18-AQ1250-01ETGTR-ND - Tape & Reel (TR) 18-AQ1250-01ETGCT-ND - Cut Tape (CT) 18-AQ1250-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1250-01ETG |
Description | TVS DIODE ESD UNI 5V 50A SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | AQ1250-01ETG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 118pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥1.80860 | ¥180.86 |
500 | ¥1.67480 | ¥837.40 |
1,000 | ¥1.13886 | ¥1,138.86 |
2,000 | ¥1.04844 | ¥2,096.88 |
5,000 | ¥1.00488 | ¥5,024.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90439 | ¥9,043.90 |
30,000 | ¥0.89099 | ¥26,729.70 |
50,000 | ¥0.83740 | ¥41,870.00 |