PMEG10020AELPX | |
---|---|
DigiKey Part Number | 1727-2395-2-ND - Tape & Reel (TR) 1727-2395-1-ND - Cut Tape (CT) 1727-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020AELPX |
Description | DIODE SCHOTT 100V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG10020AELPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | 135pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43340 | ¥143.34 |
500 | ¥1.32736 | ¥663.68 |
1,000 | ¥0.90259 | ¥902.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83091 | ¥2,492.73 |
6,000 | ¥0.79639 | ¥4,778.34 |
9,000 | ¥0.71675 | ¥6,450.75 |
30,000 | ¥0.70614 | ¥21,184.20 |
75,000 | ¥0.67721 | ¥50,790.75 |