PMEG060V050EPDZ | |
---|---|
DigiKey Part Number | 1727-2281-2-ND - Tape & Reel (TR) 1727-2281-1-ND - Cut Tape (CT) 1727-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V050EPDZ |
Description | DIODE SCHOTTKY 60V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060V050EPDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 510pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥2.89070 | ¥289.07 |
500 | ¥2.25720 | ¥1,128.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.83462 | ¥2,751.93 |
3,000 | ¥1.64005 | ¥4,920.15 |
7,500 | ¥1.55667 | ¥11,675.02 |
10,500 | ¥1.44547 | ¥15,177.43 |
37,500 | ¥1.41824 | ¥53,184.00 |