PMBT4403,215 | |
---|---|
DigiKey Part Number | 1727-2962-2-ND - Tape & Reel (TR) 1727-2962-1-ND - Cut Tape (CT) 1727-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4403,215 |
Description | TRANS PNP 40V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT4403,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73100 | ¥7.31 |
100 | ¥0.39320 | ¥39.32 |
500 | ¥0.30868 | ¥154.34 |
1,000 | ¥0.21436 | ¥214.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17755 | ¥532.65 |
6,000 | ¥0.16789 | ¥1,007.34 |
9,000 | ¥0.14289 | ¥1,286.01 |
30,000 | ¥0.13217 | ¥3,965.10 |
75,000 | ¥0.11431 | ¥8,573.25 |
150,000 | ¥0.09502 | ¥14,253.00 |