PMBT4403Z | |
---|---|
DigiKey Part Number | 1727-PMBT4403ZTR-ND - Tape & Reel (TR) 1727-PMBT4403ZCT-ND - Cut Tape (CT) 1727-PMBT4403ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4403Z |
Description | TRANS PNP 40V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT4403Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.41620 | ¥41.62 |
500 | ¥0.32676 | ¥163.38 |
1,000 | ¥0.22692 | ¥226.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13615 | ¥408.45 |
6,000 | ¥0.12876 | ¥772.56 |
9,000 | ¥0.10958 | ¥986.22 |
30,000 | ¥0.10137 | ¥3,041.10 |
75,000 | ¥0.09647 | ¥7,235.25 |