PMBT3906YS,115 | |
---|---|
DigiKey Part Number | 1727-PMBT3906YS,115TR-ND - Tape & Reel (TR) 1727-PMBT3906YS,115CT-ND - Cut Tape (CT) 1727-PMBT3906YS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3906YS,115 |
Description | TRANS 2PNP 40V 0.2A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3906YS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.69684 | ¥348.42 |
1,000 | ¥0.48421 | ¥484.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30051 | ¥901.53 |
6,000 | ¥0.27874 | ¥1,672.44 |
9,000 | ¥0.23115 | ¥2,080.35 |
30,000 | ¥0.22707 | ¥6,812.10 |
75,000 | ¥0.20396 | ¥15,297.00 |
150,000 | ¥0.17676 | ¥26,514.00 |