PESD5V0S4UF,115 | |
---|---|
DigiKey Part Number | 1727-5803-2-ND - Tape & Reel (TR) 1727-5803-1-ND - Cut Tape (CT) 1727-5803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S4UF,115 |
Description | TVS DIODE 5VWM 12VC 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36200 | ¥136.20 |
500 | ¥1.26120 | ¥630.60 |
1,000 | ¥0.85760 | ¥857.60 |
2,000 | ¥0.78950 | ¥1,579.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75668 | ¥3,783.40 |
10,000 | ¥0.68102 | ¥6,810.20 |
25,000 | ¥0.67093 | ¥16,773.25 |
50,000 | ¥0.64344 | ¥32,172.00 |