PESD5V0F1BSF,315 | |
---|---|
DigiKey Part Number | 1727-1311-2-ND - Tape & Reel (TR) 1727-1311-1-ND - Cut Tape (CT) 1727-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0F1BSF,315 |
Description | TVS DIODE 5.5VWM 12.8VC DSN0603 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.8V Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0F1BSF,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.8V | |
Current - Peak Pulse (10/1000µs) | 2.2A (8/20µs) | |
Power - Peak Pulse | 28W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80700 | ¥80.70 |
500 | ¥0.67286 | ¥336.43 |
1,000 | ¥0.46753 | ¥467.53 |
2,000 | ¥0.40522 | ¥810.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.31170 | ¥2,805.30 |
27,000 | ¥0.30620 | ¥8,267.40 |
63,000 | ¥0.27503 | ¥17,326.89 |
225,000 | ¥0.23836 | ¥53,631.00 |