PESD5V0C1ULS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD5V0C1ULS-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0C1ULS-QYLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PESD5V0C1ULS-QYL |
Description | TVS DIODE 5VWM 3.5VC DFN1006BD-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25360 | ¥125.36 |
500 | ¥1.02262 | ¥511.31 |
1,000 | ¥0.75867 | ¥758.67 |
2,000 | ¥0.63831 | ¥1,276.62 |
5,000 | ¥0.61025 | ¥3,051.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52779 | ¥5,277.90 |
30,000 | ¥0.51790 | ¥15,537.00 |
50,000 | ¥0.42883 | ¥21,441.50 |