PESD2CANFD27V-QBZ | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27V-QBZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27V-QBZCT-ND - Cut Tape (CT) 1727-PESD2CANFD27V-QBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27V-QBZ |
Description | TVS DIODE 27VWM 44VC DFN1110D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.33570 | ¥133.57 |
500 | ¥1.08994 | ¥544.97 |
1,000 | ¥0.80867 | ¥808.67 |
2,000 | ¥0.68035 | ¥1,360.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44967 | ¥2,248.35 |
10,000 | ¥0.42794 | ¥4,279.40 |