PDZ33B,115 | |
---|---|
DigiKey Part Number | 1727-1718-2-ND - Tape & Reel (TR) 1727-1718-1-ND - Cut Tape (CT) 1727-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ33B,115 |
Description | DIODE ZENER 33V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61490 | ¥61.49 |
500 | ¥0.48274 | ¥241.37 |
1,000 | ¥0.33529 | ¥335.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27771 | ¥833.13 |
6,000 | ¥0.26262 | ¥1,575.72 |
9,000 | ¥0.22351 | ¥2,011.59 |
30,000 | ¥0.20674 | ¥6,202.20 |
75,000 | ¥0.17881 | ¥13,410.75 |
150,000 | ¥0.14863 | ¥22,294.50 |